MNR Series General Purpose Datasheet by Rohm Semiconductor
View All Related Products | Download PDF Datasheet
www.rohm.com
1/5
Chip Resistor Networks
MNR Series < Not for Automotive application >
www.rohm.com
○
c 2015 ROHM Co., Ltd. All rights reserved. 2015.02 - Rev.C
Da
t
asheet
Features
1) Can be mounted even more densely than chip resistors.
2) Convex electrodes secures visual inspection of fillets after soldering.
3) ROHM resistors have obtained ISO9001 / ISO / TS16949 certification.
Part No. Packing
Specification
Quantity / Reel
Type Code
No. of
terminals
No. of
elements
Paper tape
(2mm Pitch)
Paper tape
(4mm Pitch)
1005
×
4
1608
×
2
1608
×
4
1608
×
5
1605
×
8
MRAP
10,000
5,000
ERAP
ERAP
ERRP
ERAP
MNR04
MNR12
MNR14
MNR15
MNR18
1005
×
2
0402
×
4
0402
×
2
0603
×
2
0603
×
4
0603
×
5
0602
×
8
8
42
8
10
16
4
4
4
8
8
2MRAP
MNR02
(mm)
Size
(inch)
Part Number Description
MNR
(Chip Resistor Networks)
Resistance code, 3 or 4 digits.
000 denotes jumper type.
Ex.) 1Ω = 1R0
( ±5% )
9.1 Ω = 9R1
( ±5% )
10 Ω = 10R0
( ±1% )
100 ( ±5%
)
1M Ω = 1004 ( ±1%
)
105 ( ±5%
)
02 (1005
[0402]
× 2)
04 (1005
[0402]
× 4)
12 (1608
[0603]
× 2)
14 (1608
[0603]
× 4)
15 (1608
[0603]
× 5)
18 (1605
[0602]
× 8)
F ( ±1% )
J ( ±5% )
(Including jumper type)
Part No. Size (mm [inch]) Resistance Tolerance Nominal ResistanceType Code
02 M APR
NMR J015
F
J
:
:
4 digits
3 digits
Resistance
tolerance Resistance
code
www.rohm.com w
2/5
Datasheet MNR series < Not for Automotive application >
www.rohm.com
○
c 2015 ROHM Co., Ltd. All rights reserved. 2015.02 - Rev.C
Products List
∗Design and specifications are subject to change without notice. Carefully check the specification sheet supplied with the product
before using or ordering it.
MNR02 MRAP
MNR04 MRAP
0.063 / Element
25
Jumper type : Rmax = 50m Ω / Imax. = 1A (Element)
Jumper type : Rmax = 50m Ω / Imax. = 1A (Element)
Jumper type : Rmax = 50m Ω / Imax. = 1A (Element)
Jumper type : Rmax = 50m Ω / Imax. = 1A (Element)
Jumper type : Rmax = 50m Ω / Imax. = 1A (Element)
J(±5%)
25
50
50
12.5
25 −
−
−
−
50
−
0.063 / Element
ERAP
ERAP
ERRP
ERAP
MNR12
MNR14
MNR15
MNR18
0.063 / Element
0.063 / Element
0.031 / Element
0.063 / Element
+500/−300
±200
1Ω to 9.1Ω
10Ω to 910k
J(±5%)
F(±1%)
J(±5%)
F(±1%)
J(±5%)
J(±5%)
−55 to +155
−55 to +125
E24
±200
±200
±500
10Ω to 1MΩ
10Ω to 1MΩ
E24
E6
E24
E24
E24
±200 56Ω to 100kΩ
10Ω to 1MΩ±250
±200
±200
2.2Ω to 6.8Ω
10Ω to 1MΩ
10Ω to 1MΩ
±200 J(±5%) 10Ω to 1MΩE24
Limiting Element
Voltage
(V)
Maximum
Overload
Voltage
(V)
Temperature
Coefficient
(ppm /
°C
)
Resistance
Tolerance
(%)
Operating
Temperature
Range
(
°C
)
Type Code
Resistance Range SeriesPart No.
Rated Power
(70
°C)
(W)
Circuit Construction
MNR02 / 12 MNR04 / 14 MNR15 MNR18
R1 R1 R2 R3 R1 R2 R3 R4 R5 R6 R7 R8
R2R1 R3 R4
R5 R6 R7 R8
R4
R2
R1=R2=R3=R4R1=R2 R1=R2=R3=R4=R5=R6=R7=R8 R1=R2=R3=R4=R5=R6=R7=R8
Wimp" m rfi
if, Luff“ W W
m L mi
II
EJCJCMII EM:E
L .L T‘T L_.L L4
‘4 .L_.
THIIWJWT‘
.flfl DHD D
Li
WI
A3 a:
VHfi
a] j
3/5
Datasheet MNR series < Not for Automotive application >
www.rohm.com
○
c 2015 ROHM Co., Ltd. All rights reserved. 2015.02 - Rev.C
102
L
a
a
a
a
a
a
a
a
p
L
p
L
p
t
t
t
W
W
WW
c
c
cc
t
b2
b2 b1
b2 b1
103 103
L
p
b2 b1
MNR02 / 12 MNR04 / 14 MNR15
MNR18
Chip Resistor Dimensions and Markings
<Marking method>
There are three or four digits used for the calculation
number according to IEC code and “R”is used for the
decimal point.
Part No. Type Code (mm) L W t a b1 b2 c p Marking
existence
∗Including jumper type
(Unit : mm)
MNR02 MRAP 1005
×
2
1.0±0.1 1.0±0.1 0.3±0.1 0.15±0.1
−
No
MRAP 1005
×
4
2.0±0.1 1.0±0.1 0.4±0.1 0.2±0.1 0.3±0.1 Yes
ERAP 1608
×
2
1.6±0.15 1.6±0.15 0.45±0.1 0.3±0.2 Yes
ERAP 1608
×
4
3.2±0.2 1.6±0.15 0.5±0.1 0.3±0.2 0.5±0.15 Yes
ERRP 1608
×
5
3.2±0.2 1.6±0.15 0.55±0.1 0.3±0.15 0.32±0.15 Yes
ERAP 1605
×
8
4.0±0.2 1.6±0.1 0.4±0.1 0.3±0.2 0.25±0.1 Yes
(inch)
0402
×
2
0402
×
4
0603
×
2
0603
×
4
0603
×
5
0602
×
8
−
0.33±0.1
−
−
−
−
0.6±0.15
0.67
0.5
0.8
0.64
0.5
0.8
0.25±0.1
0.25±0.2
0.3±0.2
0.3±0.15
0.3±0.2
0.3±0.2
MNR04
MNR12
MNR14
MNR15
MNR18
Land pattern Example
MNR02 / 12 MNR04 / 14 MNR15 MNR18
BEB
EB
B
D
P1 P2 P1 P1 P1
P2 P2
C
A
C
D
C
A
C
D
C
A
C
D
C
A
C
P2P1
B
P1
Land
Dimensions
Part No.
Type Code A
MNR02
MNR04
MNR12
MNR14
MNR15
MNR18
MRAP 0.5
MRAP
ERAP
ERAP
ERRP
ERAP
0.5
1.0
1.0
1.0
1.0
B
0.35 to 0.4
0.4
0.4 to 0.6
0.4 to 0.6
0.48
0.3
C
0.5
0.5
0.7 to 0.8
0.7 to 0.8
0.7 to 0.8
0.7 to 0.8
P2
−
0.5 to 0.55
−
0.8 to 0.9
0.72
−
D
1.5
1.5
2.4 to 2.6
2.4 to 2.6
2.4 to 2.6
2.4 to 2.6
E
−
0.3
−
0.4
0.32
−
P1
0.65 to 0.7
0.5
0.8 to 1.0
0.8
0.64
0.5
(Unit : mm)
www.mthom
4/5
Datasheet MNR series < Not for Automotive application >
www.rohm.com
○
c 2015 ROHM Co., Ltd. All rights reserved. 2015.02 - Rev.C
Derating Curve
When the ambient temperature exceeds 70°C, power dissipation must be adjusted according to the derating curves below.
MNR02 / 04 / 12 / 14
0
20
40
60
80
100
−55 0 70 100 155
AMBIENT TEMPERATURE (°C)
PERCENT RATED POWER (%)
MNR15 / 18
0
20
40
60
80
100
−55 0 70 100 125
AMBIENT TEMPERATURE (°C)
PERCENT RATED POWER (%)
Characteristics
Resistor Type Jumper Type
Resistance
Variation of resistance
with temperature
Solderability
Damp heat, steady state
Endurance at 70°C
Endurance
Rapid change of
temperature
Bend strength of
the end face plating
Resistance to solvent
Resistance to
soldering heat
Overload ± (2.0%+0.1Ω) Max. 50mΩ
± (1.0%+0.05Ω)
± (3.0%+0.1Ω)
Max. 50mΩ
Max. 100mΩ
See "Products List"
See "Products List"
20
°C
No remarkable abnormality on the appearance.
A new uniform coating of minimum of
95% of the surface being immersed
and no soldering damage.
Without mechanical damage such as breaks.
Compliance Standard(s) : IEC60115−
8
JISC 5201−
8
Measurement : +20 / −55 / +20 / +125°C
Soldering condition : 260±5
°C
Duration of immersion : 10±1s
40°C, 93%RH (Relative Humidity)
Test time : 1,000h to 1,048h
± (3.0%+0.1Ω)
± (3.0%+0.1Ω)
± (1.0%+0.05Ω)
± (1.0%+0.05Ω)
± (1.0%+0.05Ω)
Max. 100mΩ
Max. 100mΩ
Max. 50mΩ
Max. 50mΩ
Max. 50mΩ
70°C
Rated voltage (current)
1.5h : ON − 0.5h : OFF
Test time : 1,000h to 1,048h
125°C (MNR15 / 18)
155°C (MNR02 / 04 / 12 / 14)
Test time : 1,000h to 1,048h
23±5
°C
, Immersion cleaning, 5±0.5min
Solvent : 2−propanol
−
Test temp. : −55
°C
to +125
°C
5cycle
Rosin·Ethanol : 25% (weight)
Soldering condition : 235±5
°C
Duration of immersion : 2.0±0.5s
Rated voltage (current) ×2.5, 2s.
Maximum overload voltage
Test Items Guaranteed Value Test Conditions
series < not="" for="" automotive="" application="">
Dimensions
ape
Part Na, Type
MNRGZ MR
MNRaA MR
MNRIZ EFi
www.rohm.com
5/5
Datasheet MNR series < Not for Automotive application >
www.rohm.com
○
c 2015 ROHM Co., Ltd. All rights reserved. 2015.02 - Rev.C
Tape Dimensions
1.2±0.1 1.2±0.1
1.2±0.1 2.2±0.1
1.9±0.1 1.9±0.1
1.9±0.1 3.45±0.1
1.9±0.1 3.5±0.2
1.9±0.2 4.3±0.2
WType CodePart No. F E A
0
B
0
8.0±0.3 3.5±0.05 1.75±0.1
8.0±0.3 3.5±0.05 1.75±0.1
8.0±0.3 3.5±0.05 1.75±0.1
8.0±0.3 3.5±0.05 1.75±0.1
8.0±0.3 3.5±0.05 1.75±0.1
12.0±0.2 5.5±0.05 1.75±0.1
φ1.5 +0.1
0
φ1.5 +0.1
0
φ1.5 +0.1
0
φ1.5 +0.1
0
φ1.5 +0.1
0
φ1.5 +0.1
0
2.0±0.05 Max 0.5
2.0±0.05 Max 1.1
2.0±0.05
2.0±0.05
2.0±0.05
2.0±0.05
Max 1.1
Max 1.1
Max 1.1
Max 1.1
D
0
Type CodePart No. P
0
P
1
P
2
T
2
4.0±0.1
4.0±0.1
4.0±0.1
4.0±0.1
4.0±0.1
4.0±0.1
2.0±0.1
2.0±0.1
4.0±0.1
4.0±0.1
4.0±0.1
4.0±0.1
MNR02
MNR04
MNR12
MNR14
MNR15
MNR18
MRAP
MRAP
ERAP
ERAP
ERRP
ERAP
MNR02
MNR04
MNR12
MNR14
MNR15
MNR18
MRAP
MRAP
ERAP
ERAP
ERRP
ERAP
(Unit : mm
)
Paper Tape
T
2
A
0
B
0
B
ase paper
(Bottom tape)
Components Cavity
Top tape
E
FW
P
0
P
2
P
1
φD
0
Reel Dimensions
AType CodePart No. B C D
(Unit : mm
)
φ13.5±0.5φ178±2.0
φ80±1.0
φ60±1.0
MNR02 MRAP
MNR04 MRAP
MNR12 ERAP
MNR14 ERAP
MNR15 ERRP
MNR18 ERAP
9.0±0.5
13.8±0.5
Fig.1 (MNR02 / 04 / 12 / 14 / 15 / 18)
According to EIAJ ET-7200B (RRM
)
0 2
0 4
0 6
0 8
0 2
0 4
0 6
0 8
C
ABD
Label
ROHm
SEMICONDUCTOR
R1102
A
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)
Products related to this Datasheet
RES ARRAY 4 RES 240 OHM 1206
RES ARRAY 4 RES 220 OHM 0804
RES ARRAY 4 RES 30 OHM 0804
RES ARRAY 2 RES 33 OHM 0606
RES ARRAY 8 RES 8.2K OHM 1606
RES ARRAY 4 RES 62 OHM 0804
RES ARRAY 4 RES 30 OHM 0804
RES ARRAY 4 RES 330K OHM 1206
RES ARRAY 2 RES 1K OHM 0404
RES ARRAY 4 RES 15K OHM 0804
RES ARRAY 2 RES 22K OHM 0606
RES ARRAY 4 RES 130 OHM 1206
RES ARRAY 8 RES 1M OHM 1606
RES ARRAY 4 RES 2.7K OHM 0804
RES ARRAY 4 RES 56 OHM 0804
RES ARRAY 4 RES 51K OHM 0804
RES ARRAY 4 RES 1.2K OHM 0804
RES ARRAY 4 RES 68 OHM 0804
RES ARRAY 2 RES 510 OHM 0606
RES ARRAY 2 RES 15K OHM 0606
RES ARRAY 4 RES 120 OHM 1206
RES ARRAY 4 RES 13 OHM 1206
RES ARRAY 4 RES 1.3K OHM 1206
RES ARRAY 4 RES 150K OHM 1206
RES ARRAY 4 RES 160 OHM 1206
RES ARRAY 4 RES 180K OHM 1206
RES ARRAY 4 RES 20 OHM 1206
RES ARRAY 4 RES 30K OHM 1206
RES ARRAY 4 RES 360K OHM 1206
RES ARRAY 4 RES 4.3K OHM 1206