Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CHV8 | |
---|---|
DigiKey Part Number | CHV8-ND |
Manufacturer | |
Manufacturer Product Number | CHV8 |
Description | SOLDER MASK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Solder Mask | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | CHV8 |
MSDS Material Safety Datasheet | CHV1, CHV5, CHV8 SDS |
Environmental Information | |
HTML Datasheet | CHV8 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4002.91.0000 |
California Prop 65 | Warning Information |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
24 | €28.47042 | €683.29 |
Unit Price without VAT: | €28.47042 |
---|---|
Unit Price with VAT: | €34.16450 |
You May Also Be Interested InSee All
2 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 24 |