MXM Connectors
Aces Connectors' high-density PCIe® substitute is engineered to support the next-generation server system architecture
Aces Connectors' MXM solutions can upgrade the graphics processor in a server system or workstation without sacrificing function or changing the underlying components of the system. With a 0.5 mm pitch and 230-pin/314-pin options, the connectors support architecture up to PCIe Gen 4 (16 GB/second).
As computer processing power and capabilities advance, server system architecture and related solutions become more complex. These complexities introduce bottlenecks in electromechanical systems which can result in suboptimal outputs. In MXM or PCIe-related applications, alternative solutions introduce inefficiencies that are seen in the form of greater power demands, temperature interference, and overall system size.
Aces Connectors' fine-pitch, high-precision connectors are designed for computers, communications, and other equipment. The connectors are precision manufactured and possess the relevant industry certifications such as ISO 9001, ISO 14001, environmental management systems (EMS), and many others.
- Card-edge connector with 230-pin and 314-pin options
- Low-profile pitch design: 0.5 mm
- Operating temperature range: -55°C to +85°C
- Accommodates data transfer speeds: up to PCIe Gen 4 (16 GB/sec.)
- Range of connector height options
- Enables higher data transfer rates
- Single-sided and double-sided module support
- Various configurations are available
- Data transferring
- PCs
- Notebooks
- Servers
- Workstations
MXM Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 52741-3140A-002 | MXM PCIE GEN 4 0.5MM PITCH 314P | 1234 - Immediate | $3.69 | View Details |
![]() | ![]() | 91781-31408-001 | MXM-3 PCIE 4 0.5MM, 314P H=5.2MM | 1150 - Immediate | $7.45 | View Details |
![]() | ![]() | 91783-31408-NV-01 | 0.5MM MXM-3 EDGE CARD CONN., SMT | 802 - Immediate | $6.26 | View Details |
![]() | ![]() | 88882-2D08 | 0.5MM MXM CONN. SMT D/R R/A H=7. | 0 | $3.96 | View Details |
![]() | ![]() | 88883-2D08 | 0.5MM MXM CONN. SMT D/R R/A H=9. | 2131 - Immediate | $5.39 | View Details |
![]() | ![]() | 88885-2D08 | 0.5MM MXM CONN. SMT D/R R/A H=5. | 909 - Immediate | $3.56 | View Details |
![]() | ![]() | 88976-2D08 | 0.5MM MXM CONN. SMT D/R R/A H=6. | 3411 - Immediate | $4.00 | View Details |
![]() | ![]() | 88990-2D08 | 0.5MM MXM CONN. SMT D/R R/A H=4. | 647 - Immediate | $3.28 | View Details |
![]() | ![]() | 91782-31408-NV-01 | MXM-3 PCIE 4 0.5MM 314P H 7.5MM | 2005 - Immediate | $4.43 | View Details |